Memory
IBM014400PT1E-60
IBM
Description: Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20

Overview of IBM014400PT1E-60 by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for IBM014400PT1E-60 by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM014400PT1E-60 by IBM

IBM014400PT1E-60
IBM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-G20
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IBM014400PT1E-60
    IBM
    Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20
    VS

Alternate Parts for IBM014400PT1E-60

This table gives cross-reference parts and alternative options found for IBM014400PT1E-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM014400PT1E-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V4410BLT-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc IBM014400PT1E-60 vs HY51V4410BLT-60
M5M4V4400TP-6ST Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric IBM014400PT1E-60 vs M5M4V4400TP-6ST
HY51V4410BSLT-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc IBM014400PT1E-60 vs HY51V4410BSLT-60
MN41V4400TT-06 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components IBM014400PT1E-60 vs MN41V4400TT-06
HM51W4400BLRR-6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Hitachi Ltd IBM014400PT1E-60 vs HM51W4400BLRR-6
MB81V4400C-60PFTR Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, REVERSE, PLASTIC, TSOP2-26/20 FUJITSU Semiconductor Limited IBM014400PT1E-60 vs MB81V4400C-60PFTR
MSM51V4400SL-60TS-K Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd IBM014400PT1E-60 vs MSM51V4400SL-60TS-K
MT4LC4001JTG-6TR Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc IBM014400PT1E-60 vs MT4LC4001JTG-6TR
TMS46400DGA-60 1MX4 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments IBM014400PT1E-60 vs TMS46400DGA-60
MN42V4400TT-06 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components IBM014400PT1E-60 vs MN42V4400TT-06
Part Number Description Manufacturer Compare
MT4LC4001JDJ-6STR Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc IBM014400PT1E-60 vs MT4LC4001JDJ-6STR
NN51V4400BLJ-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation IBM014400PT1E-60 vs NN51V4400BLJ-60
KM44V1000DT-L6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor IBM014400PT1E-60 vs KM44V1000DT-L6
IBM014400CJ2D-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 IBM IBM014400PT1E-60 vs IBM014400CJ2D-60
M5M4V4400RT-6S Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric IBM014400PT1E-60 vs M5M4V4400RT-6S
IS41LV4105-60J Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Integrated Silicon Solution Inc IBM014400PT1E-60 vs IS41LV4105-60J
UPD424400LLA-A60 1MX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Renesas Electronics Corporation IBM014400PT1E-60 vs UPD424400LLA-A60
MT4LC4001JDJ-6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc IBM014400PT1E-60 vs MT4LC4001JDJ-6
NN51V4400BLZ-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PZIP20 United Microelectronics Corporation IBM014400PT1E-60 vs NN51V4400BLZ-60
HY51V4403BSLR-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 SK Hynix Inc IBM014400PT1E-60 vs HY51V4403BSLR-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM014400PT1E-60 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM014400PT1E-60 by IBM

  • Please alert me when IBM014400PT1E-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM014400PT1E-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM014400PT1E-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM014400PT1E-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM014400PT1E-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM014400PT1E-60 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: