Part Details for IBM014400MT1D-70 by IBM
Overview of IBM014400MT1D-70 by IBM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IBM014400MT1D-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 4 FAST PAGE DRAM, 70 ns, PDSO20 | 5200 |
|
$0.5985 / $1.4250 | Buy Now |
Part Details for IBM014400MT1D-70
IBM014400MT1D-70 CAD Models
IBM014400MT1D-70 Part Data Attributes
|
IBM014400MT1D-70
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM014400MT1D-70
IBM
Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IBM014400MT1D-70
This table gives cross-reference parts and alternative options found for IBM014400MT1D-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM014400MT1D-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424400G3-70-9JD | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | IBM014400MT1D-70 vs UPD424400G3-70-9JD |
HYB514400BT-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Infineon Technologies AG | IBM014400MT1D-70 vs HYB514400BT-70 |
MSM514400B-70TS-L | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | LAPIS Semiconductor Co Ltd | IBM014400MT1D-70 vs MSM514400B-70TS-L |
M5M44410ART-7LT | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | IBM014400MT1D-70 vs M5M44410ART-7LT |
TMS44400-70DGB | 1MX4 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, REVERSE, TSOP-26/20 | Texas Instruments | IBM014400MT1D-70 vs TMS44400-70DGB |
UPD424400AGS-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | IBM014400MT1D-70 vs UPD424400AGS-70 |
UPD424400AGSM-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | IBM014400MT1D-70 vs UPD424400AGSM-70 |
HM514400BLRR-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | Hitachi Ltd | IBM014400MT1D-70 vs HM514400BLRR-7 |
GM71C4400BR-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | SK Hynix Inc | IBM014400MT1D-70 vs GM71C4400BR-70 |
MB814400A-70PFTR | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, FP-26/20 | FUJITSU Semiconductor Limited | IBM014400MT1D-70 vs MB814400A-70PFTR |