Part Details for IBM0118165PT3-60 by IBM
Overview of IBM0118165PT3-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM0118165PT3-60
IBM0118165PT3-60 CAD Models
IBM0118165PT3-60 Part Data Attributes
|
IBM0118165PT3-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0118165PT3-60
IBM
EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44/50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IBM0118165PT3-60
This table gives cross-reference parts and alternative options found for IBM0118165PT3-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0118165PT3-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81V16165A-60PFTN | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | FUJITSU Semiconductor Limited | IBM0118165PT3-60 vs MB81V16165A-60PFTN |
HY51V16164BSLTC-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | SK Hynix Inc | IBM0118165PT3-60 vs HY51V16164BSLTC-60 |
GM71VS18163CT-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, | LG Semicon Co Ltd | IBM0118165PT3-60 vs GM71VS18163CT-6 |
K4E171612C-TL60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Samsung Semiconductor | IBM0118165PT3-60 vs K4E171612C-TL60 |
UPD4216165LG5-A60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | NEC Electronics America Inc | IBM0118165PT3-60 vs UPD4216165LG5-A60 |
IS45LV16100-60TA | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Integrated Silicon Solution Inc | IBM0118165PT3-60 vs IS45LV16100-60TA |
MCM516165BVT60R | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Semiconductor Products | IBM0118165PT3-60 vs MCM516165BVT60R |
MSM51V18165B-60TS-K | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | IBM0118165PT3-60 vs MSM51V18165B-60TS-K |
M5M4V16165BTP-6T | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | IBM0118165PT3-60 vs M5M4V16165BTP-6T |
MSM51V18165A-60TS-K | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | IBM0118165PT3-60 vs MSM51V18165A-60TS-K |