Part Details for IBM0117805T350 by IBM
Overview of IBM0117805T350 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM0117805T350
IBM0117805T350 CAD Models
IBM0117805T350 Part Data Attributes
|
IBM0117805T350
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0117805T350
IBM
2MX8 EDO DRAM, 50ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IBM0117805T350
This table gives cross-reference parts and alternative options found for IBM0117805T350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0117805T350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M417805CTP-5T | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | IBM0117805T350 vs M5M417805CTP-5T |
KM48C2104ALT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Samsung Semiconductor | IBM0117805T350 vs KM48C2104ALT-5 |
TC5117805CFT-50 | IC 2M X 8 EDO DRAM, 50 ns, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28, Dynamic RAM | Toshiba America Electronic Components | IBM0117805T350 vs TC5117805CFT-50 |
UPD42S17805G5-50-7JD | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | NEC Electronics Group | IBM0117805T350 vs UPD42S17805G5-50-7JD |
MSM5117805C-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | LAPIS Semiconductor Co Ltd | IBM0117805T350 vs MSM5117805C-50TS-K |
MSM5116805C-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | IBM0117805T350 vs MSM5116805C-50TS-K |
KM48C2004ASLT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Samsung Semiconductor | IBM0117805T350 vs KM48C2004ASLT-5 |
MSM5117805C-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | IBM0117805T350 vs MSM5117805C-50TS-K |
GM71C17803CLT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, | LG Semicon Co Ltd | IBM0117805T350 vs GM71C17803CLT-5 |
KM48C2104ATR-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | IBM0117805T350 vs KM48C2104ATR-5 |