Part Details for IBM0117800BJ1-60 by IBM
Overview of IBM0117800BJ1-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Part Details for IBM0117800BJ1-60
IBM0117800BJ1-60 CAD Models
IBM0117800BJ1-60 Part Data Attributes
|
IBM0117800BJ1-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0117800BJ1-60
IBM
Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IBM0117800BJ1-60
This table gives cross-reference parts and alternative options found for IBM0117800BJ1-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0117800BJ1-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM51W17800S-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | IBM0117800BJ1-60 vs HM51W17800S-6 |
IS41LV8205B-60J | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IBM0117800BJ1-60 vs IS41LV8205B-60J |
IS41LV8205A-60J | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IBM0117800BJ1-60 vs IS41LV8205A-60J |
IS41LV8205B-60JL | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IBM0117800BJ1-60 vs IS41LV8205B-60JL |
IS41LV8205A-60JL | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IBM0117800BJ1-60 vs IS41LV8205A-60JL |
HM51W17800BS-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | IBM0117800BJ1-60 vs HM51W17800BS-6 |