Part Details for IBIL24PWRIN/2F-D-2MBD-PAC by Phoenix Contact
Overview of IBIL24PWRIN/2F-D-2MBD-PAC by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for IBIL24PWRIN/2F-D-2MBD-PAC
IBIL24PWRIN/2F-D-2MBD-PAC CAD Models
IBIL24PWRIN/2F-D-2MBD-PAC Part Data Attributes
|
IBIL24PWRIN/2F-D-2MBD-PAC
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
IBIL24PWRIN/2F-D-2MBD-PAC
Phoenix Contact
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |