Power Circuits
IBC25AET4812-RAY
Description: IC 1-OUTPUT 300 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module

Overview of IBC25AET4812-RAY by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for IBC25AET4812-RAY by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBC25AET4812-RAY by Artesyn Embedded Technologies

IBC25AET4812-RAY
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Part Package Code
MODULE
Package Description
,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
53 V
Input Voltage-Min
42 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P5
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
300 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. IBC25AET4812-RAY
    Artesyn Embedded Technologies
    IC 1-OUTPUT 300 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module
    VS

Alternate Parts for IBC25AET4812-RAY

This table gives cross-reference parts and alternative options found for IBC25AET4812-RAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBC25AET4812-RAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBC25AET4812-RAJ DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 Artesyn Embedded Technologies IBC25AET4812-RAY vs IBC25AET4812-RAJ
Part Number Description Manufacturer Compare
IBC25AET4812-RENY DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 Vertiv Inc IBC25AET4812-RAY vs IBC25AET4812-RENY
IBC25AET4812-RENJ DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 Vertiv Inc IBC25AET4812-RAY vs IBC25AET4812-RENJ
IBC25AET4812-REKY IC 1-OUTPUT 300 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module Artesyn Embedded Technologies IBC25AET4812-RAY vs IBC25AET4812-REKY
ALQ25B50N-AL DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Vertiv Inc IBC25AET4812-RAY vs ALQ25B50N-AL
ALQ25B50N-6 DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, QUARTER BRICK PACKAGE-5 Artesyn Embedded Technologies IBC25AET4812-RAY vs ALQ25B50N-6
IBC25AET4812-REY DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 Vertiv Inc IBC25AET4812-RAY vs IBC25AET4812-REY
IBC25AET4812-EJ DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 Artesyn Embedded Technologies IBC25AET4812-RAY vs IBC25AET4812-EJ
IBC25AET4812-RAKY DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 Vertiv Inc IBC25AET4812-RAY vs IBC25AET4812-RAKY
ALQ25B50N DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, QUARTER BRICK PACKAGE-5 Artesyn Embedded Technologies IBC25AET4812-RAY vs ALQ25B50N
IBC25AET4812-RANJ DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 Artesyn Embedded Technologies IBC25AET4812-RAY vs IBC25AET4812-RANJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBC25AET4812-RAY by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBC25AET4812-RAY by Artesyn Embedded Technologies

  • Please alert me when IBC25AET4812-RAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IBC25AET4812-RAY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBC25AET4812-RAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IBC25AET4812-RAY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBC25AET4812-RAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBC25AET4812-RAY by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: