There are no models available for this part yet.
Overview of IB2-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IB2-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-IB2-06-ND
|
DigiKey | PVC BOOTS FN926X/FN261 Min Qty: 350 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5763 | Buy Now | |
DISTI #
631-IB2-06
|
Mouser Electronics | AC Power Entry Modules PVC Boots FN926x/FN261 RoHS: Compliant | 331 |
|
$1.5700 / $2.4800 | Buy Now | |
DISTI #
71296000
|
RS | PVC Boots FN926x/FN261 | Schaffner IB2-06 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ | |
Onlinecomponents.com | Insulating boot – IEC inlets with fuses - Black PVC RoHS: Compliant |
829 In Stock |
|
$1.7600 / $3.1300 | Buy Now | ||
DISTI #
60872712
|
Verical | Insulating Boots, Protect From Electrical Shock, Protects Against Ingress Of Dust And Moisture RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2141 | Americas - 825 |
|
$2.2050 / $4.0702 | Buy Now | |
DISTI #
IB2-06
|
TME | Socket cover Min Qty: 350 | 0 |
|
$1.3000 | RFQ | |
DISTI #
000000000001082889
|
Sager | AC Power Entry Modules PVC Boots FN926x/FN261 Min Qty: 1 | 0 |
|
$1.1100 / $1.3800 | Buy Now | |
Master Electronics | Insulating boot – IEC inlets with fuses - Black PVC RoHS: Compliant |
829 In Stock |
|
$1.7600 / $3.1300 | Buy Now |
CAD Models for IB2-06 by Schaffner
Part Data Attributes for IB2-06 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
BOOT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Used With
|
FN9262; FN9264; FN9266
|