Part Details for IB1512LS-1W by MORNSUN
Overview of IB1512LS-1W by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IB1512LS-1W
IB1512LS-1W CAD Models
IB1512LS-1W Part Data Attributes
|
IB1512LS-1W
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
IB1512LS-1W
MORNSUN
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , SIP4/6,.04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Min | 14.25 V | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/6,.04 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL |