Datasheets
IB048Q096T64N2-BP by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 650W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5

Part Details for IB048Q096T64N2-BP by Vicor Corporation

Overview of IB048Q096T64N2-BP by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for IB048Q096T64N2-BP

IB048Q096T64N2-BP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IB048Q096T64N2-BP Part Data Attributes

IB048Q096T64N2-BP Vicor Corporation
Buy Now Datasheet
Compare Parts:
IB048Q096T64N2-BP Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 650W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VICOR CORP
Part Package Code MODULE
Package Description ,
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 55 V
Input Voltage-Min 38 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P5
JESD-609 Code e3/e4
Length 58.42 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12 V
Output Voltage-Min 7.2 V
Output Voltage-Nom 9.6 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.07 mm
Surface Mount NO
Technology HYBRID
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 650 W
Trim/Adjustable Output NO
Width 36.83 mm

IB048Q096T64N2-BP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IB048Q096T64N2-BP by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IB048Q096T64N2-BP by Vicor Corporation

Select Manufacturer
Which Manufacturer of IB048Q096T64N2-BP would you like to use for your alert(s)?
  • Please alert me when IB048Q096T64N2-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IB048Q096T64N2-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IB048Q096T64N2-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IB048Q096T64N2-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IB048Q096T64N2-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IB048Q096T64N2-BP by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: