-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5303
|
Newark | Mosfet, N-Ch, 60V, 120A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon IAUC120N06S5N017ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17901 |
|
$1.2200 / $2.5700 | Buy Now |
DISTI #
86AK5132
|
Newark | Mosfet, N-Ch, 60V, 120A, Tdson Rohs Compliant: Yes |Infineon IAUC120N06S5N017ATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
448-IAUC120N06S5N017ATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 120A TDSON-8-43 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11917 In Stock |
|
$1.0351 / $3.1700 | Buy Now |
DISTI #
IAUC120N06S5N017ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 60V 120A 8-Pin TDSON - Tape and Reel (Alt: IAUC120N06S5N017ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IAUC120N06S5N017
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 8251 |
|
$1.0200 / $2.8300 | Buy Now |
DISTI #
E02:0323_16207142
|
Arrow Electronics | Trans MOSFET N-CH 60V 226A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2335 | Europe - 5000 |
|
$1.0117 / $1.0129 | Buy Now |
|
Future Electronics | IAUC120xx Series 60 V 1.7 mOhm 120 A OptiMOS™-5 Power Transistor - PG-TDSON-8-43 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
DISTI #
76888021
|
Verical | Trans MOSFET N-CH 60V 226A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 5000 |
|
$1.0086 / $1.0099 | Buy Now |
DISTI #
70398741
|
Verical | Trans MOSFET N-CH 60V 226A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 14 Package Multiple: 1 | Americas - 5000 |
|
$1.0988 / $2.3000 | Buy Now |
|
Rochester Electronics | IAUC120N06 - OptiMOS 6, 60V Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$1.0300 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAUC120N06S5N017ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUC120N06S5N017ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 345 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JESD-30 Code | R-PDSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 757 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |