Part Details for IAUC100N04S6L025ATMA1 by Infineon Technologies AG
Overview of IAUC100N04S6L025ATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUC100N04S6L025ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0232
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Infineon IAUC100N04S6L025ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12722 |
|
$0.3530 | Buy Now |
DISTI #
86AK5128
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon IAUC100N04S6L025ATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4250 | Buy Now |
DISTI #
448-IAUC100N04S6L025ATMA1CT-ND
|
DigiKey | IAUC100N04S6L025ATMA1 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46300 In Stock |
|
$0.3493 / $1.4400 | Buy Now |
DISTI #
IAUC100N04S6L025ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel Enhancement 40V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: IAUC100N04S6L025ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IAUC100N04S6L025
|
Mouser Electronics | MOSFETs MOSFET_(20V 40V) RoHS: Compliant | 7018 |
|
$0.3490 / $1.0200 | Buy Now |
|
Future Electronics | 40Volt, 100Amp, 2.5mohm, 25QgnC, QFN 5X6, OptiMOS™ 6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3550 | Buy Now |
DISTI #
85995454
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 859 Package Multiple: 1 Date Code: 2301 | Americas - 8906 |
|
$0.4124 / $0.4366 | Buy Now |
DISTI #
75724512
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2328 | Americas - 5000 |
|
$0.4600 / $0.9238 | Buy Now |
|
Rochester Electronics | IAUC100N04 - Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 9132 |
|
$0.3299 / $0.3881 | Buy Now |
DISTI #
C1S322000833258
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.3920 / $1.2000 | Buy Now |
Part Details for IAUC100N04S6L025ATMA1
IAUC100N04S6L025ATMA1 CAD Models
IAUC100N04S6L025ATMA1 Part Data Attributes
|
IAUC100N04S6L025ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUC100N04S6L025ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |