Part Details for IAM4810C32 by Vicor Corporation
Overview of IAM4810C32 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IAM4810C32
IAM4810C32 CAD Models
IAM4810C32 Part Data Attributes
|
IAM4810C32
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
IAM4810C32
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE: 36V TO 76V DC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for IAM4810C32
This table gives cross-reference parts and alternative options found for IAM4810C32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM4810C32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4812T32 | Analog Circuit, 1 Func, Hybrid, | Vicor Corporation | IAM4810C32 vs FM4812T32 |
IAM4820C32 | Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7 | Vicor Corporation | IAM4810C32 vs IAM4820C32 |
IAM4810T32 | Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7 | Vicor Corporation | IAM4810C32 vs IAM4810T32 |