Part Details for IA80188B by AMD
Overview of IA80188B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IA80188B
IA80188B CAD Models
IA80188B Part Data Attributes
|
IA80188B
AMD
Buy Now
Datasheet
|
Compare Parts:
IA80188B
AMD
Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.953 mm | |
Speed | 8 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for IA80188B
This table gives cross-reference parts and alternative options found for IA80188B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IA80188B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80188 | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 | AMD | IA80188B vs A80188 |
TA80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | IA80188B vs TA80188 |
QA80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | IA80188B vs QA80188 |
A801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | IA80188B vs A801888 |
TA80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Rochester Electronics LLC | IA80188B vs TA80188 |
A80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | IA80188B vs A80188 |
A80188B | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 | AMD | IA80188B vs A80188B |