Part Details for IA2910A-PLC44C by Innovasic Inc
Overview of IA2910A-PLC44C by Innovasic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for IA2910A-PLC44C
IA2910A-PLC44C CAD Models
IA2910A-PLC44C Part Data Attributes
|
IA2910A-PLC44C
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA2910A-PLC44C
Innovasic Inc
Micro Peripheral IC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.6116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 3.9116 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6116 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |