There are no models available for this part yet.
Overview of IA18FLF05NOM1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for IA18FLF05NOM1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R7056
|
Newark | Ind Prox Metal Face Long M18 Npn No, Connector |Carlo Gavazzi IA18FLF05NOM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1864-1910-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 21 Weeks Container: Box |
10 In Stock |
|
$136.8010 / $161.0000 | Buy Now | |
DISTI #
2266-IA18FLF05NOM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$123.2300 / $133.0900 | Buy Now | |
DISTI #
225-IA18FLF05NOM1
|
Mouser Electronics | Proximity Sensors IND PROX METAL FACE LONG M18 NPN NO, CONNECTOR | 0 |
|
$143.6400 / $171.0000 | Order Now | |
Onlinecomponents.com | IND PROX METAL FACE LONG M18 N RoHS: Compliant |
3 Partner Stock |
|
$116.6700 / $146.2000 | Buy Now | ||
DISTI #
C1S155600035405
|
Chip1Stop | Proximity sensor | 3 |
|
$139.0000 / $141.0000 | Buy Now | |
Master Electronics | IND PROX METAL FACE LONG M18 N RoHS: Compliant |
3 Partner Stock |
|
$116.6700 / $146.2000 | Buy Now |
CAD Models for IA18FLF05NOM1 by Carlo Gavazzi Holding AG
Part Data Attributes for IA18FLF05NOM1 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
79 mm
|
Body Length or Diameter
|
18 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
5 mm
|
Mounting Feature
|
FLUSH MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|