Part Details for IA188EM-TQF100I by Innovasic Inc
Overview of IA188EM-TQF100I by Innovasic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for IA188EM-TQF100I
IA188EM-TQF100I CAD Models
IA188EM-TQF100I Part Data Attributes
|
IA188EM-TQF100I
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA188EM-TQF100I
Innovasic Inc
Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 235 | |
Speed | 40 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |