Part Details for IA188EB-PLQ80I-R-00 by Innovasic Inc
Overview of IA188EB-PLQ80I-R-00 by Innovasic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for IA188EB-PLQ80I-R-00
IA188EB-PLQ80I-R-00 CAD Models
IA188EB-PLQ80I-R-00 Part Data Attributes
|
IA188EB-PLQ80I-R-00
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA188EB-PLQ80I-R-00
Innovasic Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 32MHZ AT 3.3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |