Part Details for I74F27D by Nexperia
Overview of I74F27D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for I74F27D
I74F27D CAD Models
I74F27D Part Data Attributes
|
I74F27D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
I74F27D
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for I74F27D
This table gives cross-reference parts and alternative options found for I74F27D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F27D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F27D-T | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | YAGEO Corporation | I74F27D vs N74F27D-T |
933802530623 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | I74F27D vs 933802530623 |
N74F27D,623 | 74F27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | I74F27D vs N74F27D,623 |
SN74F27DE4 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | I74F27D vs SN74F27DE4 |
I74F27D,602 | 74F27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | I74F27D vs I74F27D,602 |
I74F27D,623 | NOR Gate | Nexperia | I74F27D vs I74F27D,623 |
N74F27D-T | IC F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | I74F27D vs N74F27D-T |
I74F27D | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | I74F27D vs I74F27D |
I74F27D,623 | 74F27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | I74F27D vs I74F27D,623 |
935037580623 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | I74F27D vs 935037580623 |