Part Details for I5010-14.000-18 by ITTI Company Limited
Overview of I5010-14.000-18 by ITTI Company Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I5010-14.000-18
I5010-14.000-18 CAD Models
I5010-14.000-18 Part Data Attributes
|
I5010-14.000-18
ITTI Company Limited
Buy Now
Datasheet
|
Compare Parts:
I5010-14.000-18
ITTI Company Limited
Parallel - Fundamental Quartz Crystal, 14MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITTI CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for I5010-14.000-18
This table gives cross-reference parts and alternative options found for I5010-14.000-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I5010-14.000-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM13T2-18-14.0M-50D1EE | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1EE |
SM13T2-18-14.0M-50D1JK | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1JK |
SM13T2-18-14.0M-50D1EC | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1EC |
SM13T2-18-14.0M-50D1CG | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1CG |
SM13T2-18-14.0M-50D1CB | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1CB |
SM13T2-18-14.0M-50D1JH | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1JH |
SM13T2-18-14.0M-50D1JJ | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1JJ |
SM13T2-18-14.0M-50D1CC | Parallel - Fundamental Quartz Crystal, 14MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | I5010-14.000-18 vs SM13T2-18-14.0M-50D1CC |