Part Details for I5010-10.000-S by ITTI Company Limited
Overview of I5010-10.000-S by ITTI Company Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for I5010-10.000-S
I5010-10.000-S CAD Models
I5010-10.000-S Part Data Attributes
|
I5010-10.000-S
ITTI Company Limited
Buy Now
Datasheet
|
Compare Parts:
I5010-10.000-S
ITTI Company Limited
Series - Fundamental Quartz Crystal, 10MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITTI CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |