Part Details for I405-36661VS-1.000MHZ by ILSI America LLC
Overview of I405-36661VS-1.000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0516-8/B | Rochester Electronics LLC | HI4-0516 - Differential Multiplier | |
HI4-0549/883 | Rochester Electronics LLC | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, PACKAGE-20 | |
HI4-0547/883 | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection |
Part Details for I405-36661VS-1.000MHZ
I405-36661VS-1.000MHZ CAD Models
I405-36661VS-1.000MHZ Part Data Attributes
|
I405-36661VS-1.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
I405-36661VS-1.000MHZ
ILSI America LLC
HCMOS Output Clock Oscillator, 1MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 36.0mm x 27.2mm x 19.5mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for I405-36661VS-1.000MHZ
This table gives cross-reference parts and alternative options found for I405-36661VS-1.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I405-36661VS-1.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.