Part Details for I401-93532F-50.000MHZ by ILSI America LLC
Overview of I401-93532F-50.000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for I401-93532F-50.000MHZ
I401-93532F-50.000MHZ CAD Models
I401-93532F-50.000MHZ Part Data Attributes
|
I401-93532F-50.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
I401-93532F-50.000MHZ
ILSI America LLC
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Input Power | 2.04 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 12V | |
Physical Dimension | 20.7mm x 12.6mm x 10.86mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER SILVER OVER NICKEL | |
Warm-up Power | 0.72 W |