Part Details for I212-2BC3-50.000MHZ by ILSI America LLC
Overview of I212-2BC3-50.000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AI-21-25S-80.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AI-21-25E-27.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-25E-27.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for I212-2BC3-50.000MHZ
I212-2BC3-50.000MHZ CAD Models
I212-2BC3-50.000MHZ Part Data Attributes
|
I212-2BC3-50.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
I212-2BC3-50.000MHZ
ILSI America LLC
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Oscillator Type | HCMOS/TTL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |