Logic
I2040AG-08-ST
Description: PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8

Overview of I2040AG-08-ST by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for I2040AG-08-ST by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I2040AG-08-ST by Alliance Semiconductor Corporation

I2040AG-08-ST
Alliance Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
2040
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.7 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.91 mm
fmax-Min
100 MHz
Want to compare parts?
  1. I2040AG-08-ST
    Alliance Semiconductor Corporation
    PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8
    VS

Alternate Parts for I2040AG-08-ST

This table gives cross-reference parts and alternative options found for I2040AG-08-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I2040AG-08-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
I2040AG-08-SR 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, GREEN, SOIC-8 onsemi I2040AG-08-ST vs I2040AG-08-SR
I2040A-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs I2040A-08-SR
I2040AF-08-SR 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 onsemi I2040AG-08-ST vs I2040AF-08-SR
I2040AG-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs I2040AG-08-SR
P2040A-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation I2040AG-08-ST vs P2040A-08-SR
I2040AG-08-ST PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs I2040AG-08-ST
P2040AG-08-ST PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation I2040AG-08-ST vs P2040AG-08-ST
I2040AF-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs I2040AF-08-SR
I2040A-08-ST PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation I2040AG-08-ST vs I2040A-08-ST
Part Number Description Manufacturer Compare
I2040BF-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Alliance Semiconductor Corporation I2040AG-08-ST vs I2040BF-08-SR
X2040CF-08TR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor I2040AG-08-ST vs X2040CF-08TR
P2040BG-08-ST 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, GREEN, SOIC-8 onsemi I2040AG-08-ST vs P2040BG-08-ST
I2040B-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs I2040B-08-SR
P2040C-08TT PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation I2040AG-08-ST vs P2040C-08TT
P2040A-08-TT 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, TSSOP-8 onsemi I2040AG-08-ST vs P2040A-08-TT
X2040CG-08SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs X2040CG-08SR
I2040A-08-SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pulsecore Semiconductor I2040AG-08-ST vs I2040A-08-SR
P2040CF-08SR 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 onsemi I2040AG-08-ST vs P2040CF-08SR
X2040CG-08SR PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation I2040AG-08-ST vs X2040CG-08SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I2040AG-08-ST by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I2040AG-08-ST by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of I2040AG-08-ST would you like to use for your alert(s)?
  • Please alert me when I2040AG-08-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I2040AG-08-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I2040AG-08-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I2040AG-08-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I2040AG-08-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I2040AG-08-ST by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: