Part Details for I17240EYI by Winbond Electronics Corp
Overview of I17240EYI by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I17240EYI
I17240EYI CAD Models
I17240EYI Part Data Attributes
|
I17240EYI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
I17240EYI
Winbond Electronics Corp
Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 480 s | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for I17240EYI
This table gives cross-reference parts and alternative options found for I17240EYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I17240EYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I17240E | Audio Synthesizer IC, | Nuvoton Technology Corp | I17240EYI vs I17240E |
I17240EYIR | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | I17240EYI vs I17240EYIR |
I17240EYR01 | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | I17240EYI vs I17240EYR01 |
I17240ER | Audio Synthesizer IC, | Nuvoton Technology Corp | I17240EYI vs I17240ER |
I17240EY01 | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | I17240EYI vs I17240EY01 |
I17240EYI | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, TSOP1-28 | Nuvoton Technology Corp | I17240EYI vs I17240EYI |
I17240EYIR01 | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | I17240EYI vs I17240EYIR01 |
I17240EY | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | I17240EYI vs I17240EY |
I17240EYIR | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, TSOP1-28 | Nuvoton Technology Corp | I17240EYI vs I17240EYIR |
I17240EIR | Audio Synthesizer IC, | Nuvoton Technology Corp | I17240EYI vs I17240EIR |