Part Details for HZU9.1B1TRF by Renesas Electronics Corporation
Overview of HZU9.1B1TRF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for HZU9.1B1TRF
HZU9.1B1TRF CAD Models
HZU9.1B1TRF Part Data Attributes
|
HZU9.1B1TRF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU9.1B1TRF
Renesas Electronics Corporation
8.745V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.12% | |
Working Test Current | 5 mA |
Alternate Parts for HZU9.1B1TRF
This table gives cross-reference parts and alternative options found for HZU9.1B1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU9.1B1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU9.1B1 | Zener Diode, 8.75V V(Z), 2.12%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU9.1B1TRF vs HZU9.1B1 |
HZU9.1B1TRF-E | HZU9.1B1TRF-E | Renesas Electronics Corporation | HZU9.1B1TRF vs HZU9.1B1TRF-E |
HZU9.1B1 | 9.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU9.1B1TRF vs HZU9.1B1 |
HZU9.1B1TRF | Zener Diode, 8.745V V(Z), 2.12%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU9.1B1TRF vs HZU9.1B1TRF |