Part Details for HZU6.2B2-E by Renesas Electronics Corporation
Overview of HZU6.2B2-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 | |
SIT9366AI-2B2-33E1.000000 | SiTime | SIT9366AI-2B2-33E1.000000 | |
SIT9120AI-2B2-33N156.250000 | SiTime | SIT9120AI-2B2-33N156.250000 |
Part Details for HZU6.2B2-E
HZU6.2B2-E CAD Models
HZU6.2B2-E Part Data Attributes
|
HZU6.2B2-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU6.2B2-E
Renesas Electronics Corporation
6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-76A | |
Package Description | ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for HZU6.2B2-E
This table gives cross-reference parts and alternative options found for HZU6.2B2-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU6.2B2-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU6.2B2TRF | 6.195V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU6.2B2-E vs HZU6.2B2TRF |
HZU6.2B2 | 6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU6.2B2-E vs HZU6.2B2 |
UDZS6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | HZU6.2B2-E vs UDZS6.2B |
DTZ6.2B | Zener Diode, 6.2V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | HZU6.2B2-E vs DTZ6.2B |
UDZ6V2B-7 | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU6.2B2-E vs UDZ6V2B-7 |
UDZ6V2B-13 | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU6.2B2-E vs UDZ6V2B-13 |
UDZS6.2B-BP | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU6.2B2-E vs UDZS6.2B-BP |
HZU6.2B2 | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU6.2B2-E vs HZU6.2B2 |
UDZS6.2B-AP | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU6.2B2-E vs UDZS6.2B-AP |
MM3Z6V2ST1 | 6.19V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | HZU6.2B2-E vs MM3Z6V2ST1 |