HZU5.1B1TRF
Description: Zener Diode, 4.94V V(Z), 2.02%, 0.2W, Silicon, Unidirectional

Overview of HZU5.1B1TRF by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for HZU5.1B1TRF by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZU5.1B1TRF by Hitachi Ltd

HZU5.1B1TRF
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.94 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2.02%
Working Test Current
5 mA
Want to compare parts?
  1. HZU5.1B1TRF
    Hitachi Ltd
    Zener Diode, 4.94V V(Z), 2.02%, 0.2W, Silicon, Unidirectional
    VS

Alternate Parts for HZU5.1B1TRF

This table gives cross-reference parts and alternative options found for HZU5.1B1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU5.1B1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HZU5.1B1TRF-E HZU5.1B1TRF-E Renesas Electronics Corporation HZU5.1B1TRF vs HZU5.1B1TRF-E
HZU5.1B1 Zener Diode, 4.94V V(Z), 2.02%, 0.2W, Silicon, Unidirectional, URP, 2 PIN Hitachi Ltd HZU5.1B1TRF vs HZU5.1B1
HZU5.1B1TRF 4.94V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Renesas Electronics Corporation HZU5.1B1TRF vs HZU5.1B1TRF
Part Number Description Manufacturer Compare
HZU5.1B1TRF-E HZU5.1B1TRF-E Renesas Electronics Corporation HZU5.1B1TRF vs HZU5.1B1TRF-E
HZU5.1B1 Zener Diode, 4.94V V(Z), 2.02%, 0.2W, Silicon, Unidirectional, URP, 2 PIN Hitachi Ltd HZU5.1B1TRF vs HZU5.1B1
HZU5.1B1TRF 4.94V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Renesas Electronics Corporation HZU5.1B1TRF vs HZU5.1B1TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZU5.1B1TRF by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZU5.1B1TRF by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HZU5.1B1TRF would you like to use for your alert(s)?
  • Please alert me when HZU5.1B1TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZU5.1B1TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZU5.1B1TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZU5.1B1TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZU5.1B1TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZU5.1B1TRF by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: