Datasheets
HZU11B1TRF by:

Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional

Part Details for HZU11B1TRF by Hitachi Ltd

Overview of HZU11B1TRF by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for HZU11B1TRF

HZU11B1TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HZU11B1TRF Part Data Attributes

HZU11B1TRF Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HZU11B1TRF Hitachi Ltd Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description R-PDSO-G2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 10.66 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2.06%
Working Test Current 5 mA

Alternate Parts for HZU11B1TRF

This table gives cross-reference parts and alternative options found for HZU11B1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU11B1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HZU11B1TRF-E HZU11B1TRF-E Renesas Electronics Corporation HZU11B1TRF vs HZU11B1TRF-E
HZU11B1TRF 10.66V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Renesas Electronics Corporation HZU11B1TRF vs HZU11B1TRF
HZU11B1 Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, URP, 2 PIN Hitachi Ltd HZU11B1TRF vs HZU11B1
Part Number Description Manufacturer Compare
HZU11B1TRF 10.66V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Renesas Electronics Corporation HZU11B1TRF vs HZU11B1TRF
HZU11B 11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN Renesas Electronics Corporation HZU11B1TRF vs HZU11B
HZS11C1L 11.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, MHD, 2 PIN Renesas Electronics Corporation HZU11B1TRF vs HZS11C1L
HZU11B3TRF-E HZU11B3TRF-E Renesas Electronics Corporation HZU11B1TRF vs HZU11B3TRF-E
HZU11B1 Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, URP, 2 PIN Hitachi Ltd HZU11B1TRF vs HZU11B1
RD11JSAB2 11V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN Renesas Electronics Corporation HZU11B1TRF vs RD11JSAB2
HZU11B3TRF 11.33V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Renesas Electronics Corporation HZU11B1TRF vs HZU11B3TRF
RD11JSAB 11 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN Renesas Electronics Corporation HZU11B1TRF vs RD11JSAB
HZU11B3 Zener Diode, 11.33V V(Z), 2.03%, 0.2W, Silicon, Unidirectional, URP, 2 PIN Hitachi Ltd HZU11B1TRF vs HZU11B3
RD11JSAB Zener Diode, 11V V(Z), 5.091%, 0.4W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN NEC Electronics Group HZU11B1TRF vs RD11JSAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZU11B1TRF by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZU11B1TRF by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HZU11B1TRF would you like to use for your alert(s)?
  • Please alert me when HZU11B1TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZU11B1TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZU11B1TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZU11B1TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZU11B1TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZU11B1TRF by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: