Diodes
HZS30NB1TD
Description: Zener Diode, 0.4W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN

Overview of HZS30NB1TD by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HZS30NB1TD by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZS30NB1TD by Hitachi Ltd

HZS30NB1TD
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DO-34
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
0.2 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
5 mA
Want to compare parts?
  1. HZS30NB1TD
    Hitachi Ltd
    Zener Diode, 0.4W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN
    VS

Alternate Parts for HZS30NB1TD

This table gives cross-reference parts and alternative options found for HZS30NB1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZS30NB1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HZS30NB1TD 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN Renesas Electronics Corporation HZS30NB1TD vs HZS30NB1TD
Part Number Description Manufacturer Compare
HZS30NB1TD 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN Renesas Electronics Corporation HZS30NB1TD vs HZS30NB1TD

Related Parts for HZS30NB1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZS30NB1TD by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZS30NB1TD by Hitachi Ltd

  • Please alert me when HZS30NB1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HZS30NB1TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZS30NB1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HZS30NB1TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZS30NB1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZS30NB1TD by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: