Datasheets
HZS2.2NB1TD by:

0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN

Part Details for HZS2.2NB1TD by Renesas Electronics Corporation

Overview of HZS2.2NB1TD by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HZS2.2NB1TD

HZS2.2NB1TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HZS2.2NB1TD Part Data Attributes

HZS2.2NB1TD Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HZS2.2NB1TD Renesas Electronics Corporation 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP
Part Package Code DO-34
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 5 mA

Alternate Parts for HZS2.2NB1TD

This table gives cross-reference parts and alternative options found for HZS2.2NB1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZS2.2NB1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HZS2.2NB1TD-E 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN Renesas Electronics Corporation HZS2.2NB1TD vs HZS2.2NB1TD-E
Part Number Description Manufacturer Compare
HZS2.2NB1TD-E 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN Renesas Electronics Corporation HZS2.2NB1TD vs HZS2.2NB1TD-E
HZS2.2NB1TD Zener Diode, 0.4W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN Hitachi Ltd HZS2.2NB1TD vs HZS2.2NB1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZS2.2NB1TD by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZS2.2NB1TD by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HZS2.2NB1TD would you like to use for your alert(s)?
  • Please alert me when HZS2.2NB1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZS2.2NB1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZS2.2NB1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZS2.2NB1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZS2.2NB1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZS2.2NB1TD by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: