Part Details for HZM6.8NB1TL by Hitachi Ltd
Overview of HZM6.8NB1TL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZM6.8NB1TL
HZM6.8NB1TL CAD Models
HZM6.8NB1TL Part Data Attributes
|
HZM6.8NB1TL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HZM6.8NB1TL
Hitachi Ltd
Zener Diode, 6.6V V(Z), 1.97%, 0.2W, Silicon, Unidirectional, SC-59A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SC-59A | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1.97% | |
Working Test Current | 5 mA |
Alternate Parts for HZM6.8NB1TL
This table gives cross-reference parts and alternative options found for HZM6.8NB1TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZM6.8NB1TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZM6.8NB1TL-E | 6.8V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3 | Renesas Electronics Corporation | HZM6.8NB1TL vs HZM6.8NB1TL-E |