Part Details for HZM10NB1TL by Renesas Electronics Corporation
Overview of HZM10NB1TL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for HZM10NB1TL
HZM10NB1TL CAD Models
HZM10NB1TL Part Data Attributes:
|
HZM10NB1TL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM10NB1TL
Renesas Electronics Corporation
10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.66 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.17% | |
Working Test Current | 5 mA |
Alternate Parts for HZM10NB1TL
This table gives cross-reference parts and alternative options found for HZM10NB1TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZM10NB1TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD10UMB2-T2 | Zener Diode, 10V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 | NEC Electronics Group | HZM10NB1TL vs RD10UMB2-T2 |
RD10UMB3-T1 | 10V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZM10NB1TL vs RD10UMB3-T1 |
RD10UMB1-T1 | 10V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZM10NB1TL vs RD10UMB1-T1 |
RD10UMB1-T2 | 10V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZM10NB1TL vs RD10UMB1-T2 |
RD10UMB1-T1 | Zener Diode, 10V V(Z), 2.48%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 | NEC Electronics Group | HZM10NB1TL vs RD10UMB1-T1 |
RD10UMB2-T1 | 10V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZM10NB1TL vs RD10UMB2-T1 |
RD10UMB-T1 | 10V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZM10NB1TL vs RD10UMB-T1 |
RD10UMB-T2 | 10V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZM10NB1TL vs RD10UMB-T2 |