Part Details for HZ9.1BP-E by Renesas Electronics Corporation
Overview of HZ9.1BP-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HZ9.1BP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ9.1BP-E-ND
|
DigiKey | DIODE ZENER Min Qty: 560 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11177 In Stock |
|
$0.5400 | Buy Now |
DISTI #
HZ9.1BP-E
|
Avnet Americas | - Bulk (Alt: HZ9.1BP-E) RoHS: Compliant Min Qty: 674 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11177 Partner Stock |
|
$0.5413 | Buy Now |
|
Rochester Electronics | HZ9.1BP - Zener Diode, 9.05V, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11177 |
|
$0.4601 / $0.5413 | Buy Now |
Part Details for HZ9.1BP-E
HZ9.1BP-E CAD Models
HZ9.1BP-E Part Data Attributes
|
HZ9.1BP-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ9.1BP-E
Renesas Electronics Corporation
9.05V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.05 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 40 mA |