HZ5C3TA-E
Renesas Electronics Corporation
Description: 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of HZ5C3TA-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HZ5C3TA-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HZ5C3TA-E-ND
DigiKey DIODE ZENER 0.5W Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5416
In Stock
  • 2,704 $0.1100
$0.1100 Buy Now
DISTI # HZ5C3TA-E
Avnet Americas - Bulk (Alt: HZ5C3TA-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5416 Partner Stock
  • 1 $0.1120
$0.1120 Buy Now
Rochester Electronics HZ5C3 - Zener Diode, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 5416
  • 1 $0.1120
  • 25 $0.1098
  • 100 $0.1053
  • 500 $0.1008
  • 1,000 $0.0952
$0.0952 / $0.1120 Buy Now

CAD Models for HZ5C3TA-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZ5C3TA-E by Renesas Electronics Corporation

HZ5C3TA-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
5 mA
Want to compare parts?
  1. HZ5C3TA-E
    Renesas Electronics Corporation
    0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Related Parts for HZ5C3TA-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZ5C3TA-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZ5C3TA-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HZ5C3TA-E would you like to use for your alert(s)?
  • Please alert me when HZ5C3TA-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZ5C3TA-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZ5C3TA-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZ5C3TA-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZ5C3TA-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZ5C3TA-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: