Part Details for HZ12C3L-E by Renesas Electronics Corporation
Overview of HZ12C3L-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HZ12C3L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ12C3L-E-ND
|
DigiKey | DIODE ZENER 12V 400MW DO35 Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32840 In Stock |
|
$0.0600 | Buy Now |
DISTI #
HZ12C3L-E
|
Avnet Americas | - Bulk (Alt: HZ12C3L-E) RoHS: Compliant Min Qty: 6511 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 32840 Partner Stock |
|
$0.0560 | Buy Now |
|
Rochester Electronics | HZ12C3 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32840 |
|
$0.0476 / $0.0560 | Buy Now |
Part Details for HZ12C3L-E
HZ12C3L-E CAD Models
HZ12C3L-E Part Data Attributes
|
HZ12C3L-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ12C3L-E
Renesas Electronics Corporation
14.05V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, SC-40, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DO-35 | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW LEAKAGE, LOW ZENER IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14.05 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1.78% | |
Working Test Current | 0.5 mA |