There are no models available for this part yet.
Overview of HZ12(H)B3 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1333A-D | Analog Devices | LTC2640-HZ12 Demo Board - 12-B | |
DC1332B-D | Analog Devices | LTC2631A-HZ12 Demo Board - 12- | |
DC1488A-C | Analog Devices | LTC2634-HZ12: 12-Bit Vout Quad |
CAD Models for HZ12(H)B3 by Renesas Electronics Corporation
Part Data Attributes for HZ12(H)B3 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
DO-35
|
Package Description
|
O-XALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW IMPEDANCE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
13.15 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
1.9%
|
Working Test Current
|
5 mA
|
Alternate Parts for HZ12(H)B3
This table gives cross-reference parts and alternative options found for HZ12(H)B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ12(H)B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ12(H)B3 | Zener Diode, 13.15V V(Z), 1.9%, 0.5W, Silicon, Unidirectional, DO-35, SC-48, 2 PIN | Hitachi Ltd | HZ12(H)B3 vs HZ12(H)B3 |