-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE BEAD 2.5 KOHM 0805 1LN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZ0805B252R-10-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0805 1LN Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0580 | Buy Now |
DISTI #
000000000005002556
|
Sager | Ferrite Beads Broadband,1Ln 0805,HZ Min Qty: 10000 | 0 |
|
$0.0616 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HZ0805B252R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
HZ0805B252R-10
Laird, A DuPont Business
FERRITE BEAD 2.5 KOHM 0805 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.75 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.05 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3125 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 1.25 mm |