HZ0402A601R-00
Description: Data Line Filter, 1 FUNCTIONS, 75 V, 0.1 A, FERRITE CHIP, SURFACE MOUNT

Overview of HZ0402A601R-00 by Laird, A DuPont Business

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HZ0402A601R-00 by Laird, A DuPont Business
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZ0402A601R-00 by Laird, A DuPont Business

HZ0402A601R-00
Laird, A DuPont Business
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
Package Description
EIA STD PACKAGE SIZE 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
1 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
JESD-609 Code
e0
Length
1.01 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
600 OHM Ω
Rated Current
0.1 A
Rated Voltage
75 V
Terminal Finish
Tin/Lead (Sn/Pb)
Width
0.5 mm
Want to compare parts?
  1. HZ0402A601R-00
    Laird, A DuPont Business
    Data Line Filter, 1 FUNCTIONS, 75 V, 0.1 A, FERRITE CHIP, SURFACE MOUNT
    VS

Alternate Parts for HZ0402A601R-00

This table gives cross-reference parts and alternative options found for HZ0402A601R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0402A601R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HZ0402A601R-10 Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Steward, Inc HZ0402A601R-00 vs HZ0402A601R-10

Related Parts for HZ0402A601R-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZ0402A601R-00 by Laird, A DuPont Business.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZ0402A601R-00 by Laird, A DuPont Business

Select Manufacturer
Which Manufacturer of HZ0402A601R-00 would you like to use for your alert(s)?
  • Please alert me when HZ0402A601R-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZ0402A601R-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZ0402A601R-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZ0402A601R-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZ0402A601R-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZ0402A601R-00 by Laird, A DuPont Business

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: