Memory
HYS64V16220GDL-8-C2
Infineon Technologies AG
Description: Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144

Overview of HYS64V16220GDL-8-C2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYS64V16220GDL-8-C2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYS64V16220GDL-8-C2 by Infineon Technologies AG

HYS64V16220GDL-8-C2
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
,
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N144
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. HYS64V16220GDL-8-C2
    Infineon Technologies AG
    Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144
    VS

Alternate Parts for HYS64V16220GDL-8-C2

This table gives cross-reference parts and alternative options found for HYS64V16220GDL-8-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64V16220GDL-8-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LSDT1664LHY-13EXX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 Micron Technology Inc HYS64V16220GDL-8-C2 vs MT4LSDT1664LHY-13EXX
M464S1654DTS-L1H Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor HYS64V16220GDL-8-C2 vs M464S1654DTS-L1H
THLY6416G1FG-75L IC 16M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, ZMA144, SODIMM-144, Dynamic RAM Toshiba America Electronic Components HYS64V16220GDL-8-C2 vs THLY6416G1FG-75L
HB52D168DC-B6FL Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Hitachi Ltd HYS64V16220GDL-8-C2 vs HB52D168DC-B6FL
M464S1724ETS-C7A Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Samsung Semiconductor HYS64V16220GDL-8-C2 vs M464S1724ETS-C7A
MT8LSDT1664HG-10EXX Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Micron Technology Inc HYS64V16220GDL-8-C2 vs MT8LSDT1664HG-10EXX
M466S1723BT2-L10 Synchronous DRAM Module, 16MX64, 7ns, CMOS, 1.150 INCH HEIGHT, SODIMM-144 Samsung Semiconductor HYS64V16220GDL-8-C2 vs M466S1723BT2-L10
MT8LSDT1664HY-133XX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 Micron Technology Inc HYS64V16220GDL-8-C2 vs MT8LSDT1664HY-133XX
WED3DG6416V75D1 Synchronous DRAM Module, 16MX64, CMOS, SODIMM-144 Microsemi Corporation HYS64V16220GDL-8-C2 vs WED3DG6416V75D1
EBS12UC6APS-7A Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Elpida Memory Inc HYS64V16220GDL-8-C2 vs EBS12UC6APS-7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYS64V16220GDL-8-C2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYS64V16220GDL-8-C2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYS64V16220GDL-8-C2 would you like to use for your alert(s)?
  • Please alert me when HYS64V16220GDL-8-C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYS64V16220GDL-8-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYS64V16220GDL-8-C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYS64V16220GDL-8-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYS64V16220GDL-8-C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYS64V16220GDL-8-C2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: