Part Details for HYS64T32900EU-25F-B2 by Qimonda AG
Overview of HYS64T32900EU-25F-B2 by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYS64T32900EU-25F-B2
HYS64T32900EU-25F-B2 CAD Models
HYS64T32900EU-25F-B2 Part Data Attributes
|
HYS64T32900EU-25F-B2
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYS64T32900EU-25F-B2
Qimonda AG
DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, UDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 1.06 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HYS64T32900EU-25F-B2
This table gives cross-reference parts and alternative options found for HYS64T32900EU-25F-B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64T32900EU-25F-B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64T32000HU-25F-B | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | HYS64T32900EU-25F-B2 vs HYS64T32000HU-25F-B |
HYS64T32000EU-25F-B2 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | HYS64T32900EU-25F-B2 vs HYS64T32000EU-25F-B2 |
HYS64T32000HU-2.5-B | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | HYS64T32900EU-25F-B2 vs HYS64T32000HU-2.5-B |
HYS64T32000EU-2.5-B2 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | HYS64T32900EU-25F-B2 vs HYS64T32000EU-2.5-B2 |
HYS64T32001HU-25F-A | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, DIMM-240 | Qimonda AG | HYS64T32900EU-25F-B2 vs HYS64T32001HU-25F-A |