Memory
HYMD216726AL6-K
SK Hynix Inc
Description: DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184

Overview of HYMD216726AL6-K by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYMD216726AL6-K by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYMD216726AL6-K by SK Hynix Inc

HYMD216726AL6-K
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
DIMM, DIMM184(UNSPEC)
Pin Count
184
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N184
Memory Density
1207959552 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM184(UNSPEC)
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.1 A
Supply Current-Max
1.625 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. HYMD216726AL6-K
    SK Hynix Inc
    DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184
    VS

Alternate Parts for HYMD216726AL6-K

This table gives cross-reference parts and alternative options found for HYMD216726AL6-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMD216726AL6-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYMD216726AL6-M DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD216726AL6-K vs HYMD216726AL6-M
HYMD216726A6-H DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD216726AL6-K vs HYMD216726A6-H
Part Number Description Manufacturer Compare
HYMD216726C6-M DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-184 SK Hynix Inc HYMD216726AL6-K vs HYMD216726C6-M
MT18VDDT3272DY-262XX DDR DRAM Module, 32MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc HYMD216726AL6-K vs MT18VDDT3272DY-262XX
HYS72D32500HR-8-A DDR DRAM Module, 32MX72, 0.8ns, CMOS, DIMM-184 Infineon Technologies AG HYMD216726AL6-K vs HYS72D32500HR-8-A
HYMD132G725A8-K DDR DRAM Module, 32MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD216726AL6-K vs HYMD132G725A8-K
HYMD132G725B8-L DDR DRAM Module, 32MX72, 0.8ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD216726AL6-K vs HYMD132G725B8-L
HYMD116725A8-H DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD216726AL6-K vs HYMD116725A8-H
MT5VDDT3272AY-26AXX DDR DRAM Module, 32MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc HYMD216726AL6-K vs MT5VDDT3272AY-26AXX
M381L1713ETM-LB3 DDR DRAM Module, 16MX72, 0.7ns, CMOS, DIMM-184 Samsung Semiconductor HYMD216726AL6-K vs M381L1713ETM-LB3
M312L3313CT0-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD216726AL6-K vs M312L3313CT0-CB0
V827432K24SCIW-D3 DDR DRAM Module, 32MX72, 0.65ns, CMOS, GREEN, DIMM-184 ProMOS Technologies Inc HYMD216726AL6-K vs V827432K24SCIW-D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYMD216726AL6-K by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYMD216726AL6-K by SK Hynix Inc

  • Please alert me when HYMD216726AL6-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYMD216726AL6-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYMD216726AL6-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYMD216726AL6-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYMD216726AL6-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYMD216726AL6-K by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: