Part Details for HYM7V75AS801ATHG-10P by SK Hynix Inc
Overview of HYM7V75AS801ATHG-10P by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for HYM7V75AS801ATHG-10P
HYM7V75AS801ATHG-10P CAD Models
HYM7V75AS801ATHG-10P Part Data Attributes:
|
HYM7V75AS801ATHG-10P
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM7V75AS801ATHG-10P
SK Hynix Inc
Synchronous DRAM Module, 8MX72, 6ns, CMOS, PDMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM7V75AS801ATHG-10P
This table gives cross-reference parts and alternative options found for HYM7V75AS801ATHG-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM7V75AS801ATHG-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372C803AK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | HYM7V75AS801ATHG-10P vs KMM372C803AK-6 |
MT9LD872FG-5X | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Micron Technology Inc | HYM7V75AS801ATHG-10P vs MT9LD872FG-5X |
KMM372V883CK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | HYM7V75AS801ATHG-10P vs KMM372V883CK-6 |
GMM2739233ETG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | HYM7V75AS801ATHG-10P vs GMM2739233ETG-75 |
W3DG7216V10D2 | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | Microsemi Corporation | HYM7V75AS801ATHG-10P vs W3DG7216V10D2 |
HYM5V72A834SLHG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYM7V75AS801ATHG-10P vs HYM5V72A834SLHG-70 |
M372F0803CJ0-C60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM7V75AS801ATHG-10P vs M372F0803CJ0-C60 |
HYM7V75AE830ATHG-10P | Synchronous DRAM Module, 8MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | SK Hynix Inc | HYM7V75AS801ATHG-10P vs HYM7V75AE830ATHG-10P |
IBM11M8730CB-70J | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | IBM | HYM7V75AS801ATHG-10P vs IBM11M8730CB-70J |
MH8S72BALD-7 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | HYM7V75AS801ATHG-10P vs MH8S72BALD-7 |