Memory
HYM7V75A801BLTZG-8
SK Hynix Inc
Description: Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144

Overview of HYM7V75A801BLTZG-8 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for HYM7V75A801BLTZG-8 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM7V75A801BLTZG-8 by SK Hynix Inc

HYM7V75A801BLTZG-8
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
MODULE
Package Description
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
Memory Density
603979776 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.018 A
Supply Current-Max
1.8 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYM7V75A801BLTZG-8
    SK Hynix Inc
    Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144
    VS

Alternate Parts for HYM7V75A801BLTZG-8

This table gives cross-reference parts and alternative options found for HYM7V75A801BLTZG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM7V75A801BLTZG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC-458CA721PSA-A80 Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 Elpida Memory Inc HYM7V75A801BLTZG-8 vs MC-458CA721PSA-A80
MC-458CA721LS-A80 Synchronous DRAM Module, 8MX72, 6ns, MOS, 31.75 MM HEIGHT, 0.80 MM PITCH, DIMM-144 NEC Electronics Group HYM7V75A801BLTZG-8 vs MC-458CA721LS-A80
HYM7V75A801BTZG-10P Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM7V75A801BLTZG-8 vs HYM7V75A801BTZG-10P
HYM7V72A801BTZG-10 Synchronous DRAM Module, 8MX72, 8ns, CMOS, GLASS EPOXY, SODIMM-144 SK Hynix Inc HYM7V75A801BLTZG-8 vs HYM7V72A801BTZG-10
HYM7V75A801BLTZG-10P Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM7V75A801BLTZG-8 vs HYM7V75A801BLTZG-10P
MC-458CA721XSA-A10 Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 Elpida Memory Inc HYM7V75A801BLTZG-8 vs MC-458CA721XSA-A10
HYM71V8M755HCFU6-P Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 SK Hynix Inc HYM7V75A801BLTZG-8 vs HYM71V8M755HCFU6-P
HYM7V75A801BTZG-75 Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, GLASS EPOXY, SODIMM-144 SK Hynix Inc HYM7V75A801BLTZG-8 vs HYM7V75A801BTZG-75
HYM71V8M755HCLFU6-8 Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 SK Hynix Inc HYM7V75A801BLTZG-8 vs HYM71V8M755HCLFU6-8
HB52D88DC-A6FL Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 Hitachi Ltd HYM7V75A801BLTZG-8 vs HB52D88DC-A6FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM7V75A801BLTZG-8 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM7V75A801BLTZG-8 by SK Hynix Inc

  • Please alert me when HYM7V75A801BLTZG-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HYM7V75A801BLTZG-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM7V75A801BLTZG-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HYM7V75A801BLTZG-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM7V75A801BLTZG-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM7V75A801BLTZG-8 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: