Part Details for HYM72V4015GS-50 by Infineon Technologies AG
Overview of HYM72V4015GS-50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM72V4015GS-50
HYM72V4015GS-50 CAD Models
HYM72V4015GS-50 Part Data Attributes
|
HYM72V4015GS-50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYM72V4015GS-50
Infineon Technologies AG
EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | NO | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HYM72V4015GS-50
This table gives cross-reference parts and alternative options found for HYM72V4015GS-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM72V4015GS-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372F404BS-5 | EDO DRAM Module, 4MX72, 50ns, CMOS | Samsung Semiconductor | HYM72V4015GS-50 vs KMM372F404BS-5 |
M372F0400DW0-50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs M372F0400DW0-50 |
M372F0400DF0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs M372F0400DF0-C50 |
M372F0405DT0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs M372F0405DT0-C50 |
M372F0400CF0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs M372F0400CF0-C50 |
KMM372F400BS-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs KMM372F400BS-5 |
M372F0400DB0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs M372F0400DB0-C50 |
KMM372F400CS-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs KMM372F400CS-5 |
M372F0405CT0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM72V4015GS-50 vs M372F0405CT0-C50 |
HYM72V4005GS-50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Infineon Technologies AG | HYM72V4015GS-50 vs HYM72V4005GS-50 |