Part Details for HYM72V32M636HT6-H by SK Hynix Inc
Overview of HYM72V32M636HT6-H by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM72V32M636HT6-H
HYM72V32M636HT6-H CAD Models
HYM72V32M636HT6-H Part Data Attributes
|
HYM72V32M636HT6-H
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM72V32M636HT6-H
SK Hynix Inc
Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
JESD-609 Code | e4 | |
Memory Density | 2147483648 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for HYM72V32M636HT6-H
This table gives cross-reference parts and alternative options found for HYM72V32M636HT6-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM72V32M636HT6-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V32M636T6M-HP | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636T6M-HP |
M464S3254AT1-L75 | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | HYM72V32M636HT6-H vs M464S3254AT1-L75 |
M464S3254AT1-C75 | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | HYM72V32M636HT6-H vs M464S3254AT1-C75 |
HYM72V32M636LT6M-H | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636LT6M-H |
HYM72V32M636BT6-K | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636BT6-K |
HYM72V32M636HLT6-K | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636HLT6-K |
HYM72V32M636HLT6-H | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636HLT6-H |
HYM72V32M636AT6-H | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636AT6-H |
M464S3254BT1-C75 | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | HYM72V32M636HT6-H vs M464S3254BT1-C75 |
HYM72V32M636LT6-H | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V32M636HT6-H vs HYM72V32M636LT6-H |