Part Details for HYM72V1625GS-60 by Siemens
Overview of HYM72V1625GS-60 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HYM72V1625GS-60
HYM72V1625GS-60 CAD Models
HYM72V1625GS-60 Part Data Attributes
|
HYM72V1625GS-60
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYM72V1625GS-60
Siemens
EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM72V1625GS-60
This table gives cross-reference parts and alternative options found for HYM72V1625GS-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM72V1625GS-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18LSDT1672AG-662B4 | Synchronous DRAM Module, 16MX72, 7.5ns, CMOS, DIMM-168 | Micron Technology Inc | HYM72V1625GS-60 vs MT18LSDT1672AG-662B4 |
HYM72V1610GS-60 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIM-168 | Siemens | HYM72V1625GS-60 vs HYM72V1610GS-60 |
MT5LSDT1672AG-13EB1 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | HYM72V1625GS-60 vs MT5LSDT1672AG-13EB1 |
MT18LSDT1672AG-133B1 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | HYM72V1625GS-60 vs MT18LSDT1672AG-133B1 |
MT5LSDT1672AY-13EB1 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | HYM72V1625GS-60 vs MT5LSDT1672AY-13EB1 |
HYM7V72A1601TFG-12 | Synchronous DRAM Module, 16MX72, 9ns, CMOS, DIMM-168 | SK Hynix Inc | HYM72V1625GS-60 vs HYM7V72A1601TFG-12 |
MC-4216LFF72FH-A50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | NEC Electronics Group | HYM72V1625GS-60 vs MC-4216LFF72FH-A50 |
STI7216107D1-60VGN | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | HYM72V1625GS-60 vs STI7216107D1-60VGN |
MB8516SR72CA-102DG | 16MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, PLASTIC, DIMM-168 | FUJITSU Semiconductor Limited | HYM72V1625GS-60 vs MB8516SR72CA-102DG |
SM572164078E6AF | Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | HYM72V1625GS-60 vs SM572164078E6AF |