Memory
HYM71V8M655HCLT6-S
SK Hynix Inc
Description: Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144

Overview of HYM71V8M655HCLT6-S by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYM71V8M655HCLT6-S by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM71V8M655HCLT6-S by SK Hynix Inc

HYM71V8M655HCLT6-S
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
MODULE
Package Description
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
Length
67.6 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.8 mm
Self Refresh
YES
Standby Current-Max
0.004 A
Supply Current-Max
0.8 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
25.4 mm
Want to compare parts?
  1. HYM71V8M655HCLT6-S
    SK Hynix Inc
    Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144
    VS

Alternate Parts for HYM71V8M655HCLT6-S

This table gives cross-reference parts and alternative options found for HYM71V8M655HCLT6-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V8M655HCLT6-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM464S924T1-FL Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor HYM71V8M655HCLT6-S vs KMM464S924T1-FL
M464S0924CT1-L1H Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-144 Samsung Semiconductor HYM71V8M655HCLT6-S vs M464S0924CT1-L1H
M463S0924BT0-L1L Synchronous DRAM Module, 8MX64, 7ns, CMOS, MICRO, DIMM-144 Samsung Semiconductor HYM71V8M655HCLT6-S vs M463S0924BT0-L1L
M464S0924MT1-L1L Synchronous DRAM Module, 8MX64, 6ns, CMOS, 1 INCH HEIGHT, SODIMM-144 Samsung Semiconductor HYM71V8M655HCLT6-S vs M464S0924MT1-L1L
KMM464S924T1-FH Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor HYM71V8M655HCLT6-S vs KMM464S924T1-FH
HYM71V8M655HCLT6-P Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM71V8M655HCLT6-S vs HYM71V8M655HCLT6-P
IBM13T8644NPA-360T Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 IBM HYM71V8M655HCLT6-S vs IBM13T8644NPA-360T
Part Number Description Manufacturer Compare
HYM71V65M801TX-8 Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM71V8M655HCLT6-S vs HYM71V65M801TX-8
MT4LSDT864WY-13EXX Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, MICRO, DIMM-144 Micron Technology Inc HYM71V8M655HCLT6-S vs MT4LSDT864WY-13EXX
M466F0803CT2-L50 EDO DRAM Module, 8MX64, 50ns, CMOS, 1.100 INCH HEIGHT, SODIMM-144 Samsung Semiconductor HYM71V8M655HCLT6-S vs M466F0803CT2-L50
HYM71V8M655BT6-S Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM71V8M655HCLT6-S vs HYM71V8M655BT6-S
MT8LSDT864LHG-10EC5 Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 Micron Technology Inc HYM71V8M655HCLT6-S vs MT8LSDT864LHG-10EC5
THLY648031FG-12 IC 8M X 64 SYNCHRONOUS DRAM MODULE, 9.5 ns, ZMA144, Dynamic RAM Toshiba America Electronic Components HYM71V8M655HCLT6-S vs THLY648031FG-12
MT8LDT864HG-5X EDO DRAM Module, 8MX64, 50ns, CMOS Micron Technology Inc HYM71V8M655HCLT6-S vs MT8LDT864HG-5X
V43658Y04VATG-75 Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 Mosel Vitelic Corporation HYM71V8M655HCLT6-S vs V43658Y04VATG-75
HB52A88DB-10 Synchronous DRAM Module, 8MX64, 9ns, CMOS, SODIMM-144 Hitachi Ltd HYM71V8M655HCLT6-S vs HB52A88DB-10
SOB8UL6484-84T-S Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, SODIMM-144 FUJITSU Limited HYM71V8M655HCLT6-S vs SOB8UL6484-84T-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM71V8M655HCLT6-S by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM71V8M655HCLT6-S by SK Hynix Inc

  • Please alert me when HYM71V8M655HCLT6-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM71V8M655HCLT6-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM71V8M655HCLT6-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM71V8M655HCLT6-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM71V8M655HCLT6-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM71V8M655HCLT6-S by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: