Part Details for HYM71V65M801TX-10P by SK Hynix Inc
Overview of HYM71V65M801TX-10P by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HYM71V65M801TX-10P
HYM71V65M801TX-10P CAD Models
HYM71V65M801TX-10P Part Data Attributes:
|
HYM71V65M801TX-10P
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM71V65M801TX-10P
SK Hynix Inc
Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 1.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for HYM71V65M801TX-10P
This table gives cross-reference parts and alternative options found for HYM71V65M801TX-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V65M801TX-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V65801BLTQG-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM71V65M801TX-10P vs HYM7V65801BLTQG-8 |
MB8508S064CE-100DG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA144, PLASTIC, DIMM-144 | FUJITSU Limited | HYM71V65M801TX-10P vs MB8508S064CE-100DG |
STI648100G1-50VGS | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | HYM71V65M801TX-10P vs STI648100G1-50VGS |
HYM76V8M655HGLT6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-144 | SK Hynix Inc | HYM71V65M801TX-10P vs HYM76V8M655HGLT6-8 |
MT8LSDT864HIY-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | HYM71V65M801TX-10P vs MT8LSDT864HIY-133XX |
HYM71V8M655ATU6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM71V65M801TX-10P vs HYM71V8M655ATU6-8 |
MT4LSDT864HY-10EXX | Synchronous DRAM Module, 8MX64, 6ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | HYM71V65M801TX-10P vs MT4LSDT864HY-10EXX |
MT8LDT864HG-5 | Fast Page DRAM Module, 8MX64, 50ns, CMOS | Micron Technology Inc | HYM71V65M801TX-10P vs MT8LDT864HG-5 |
MT4LSDT864LHIG-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | HYM71V65M801TX-10P vs MT4LSDT864LHIG-133XX |
VP864648041BTGB-8L | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Vanguard International Semiconductor Corporation | HYM71V65M801TX-10P vs VP864648041BTGB-8L |